Cart

MLX92211LSE-ADA-000-SP

MELEXIS MLX92211LSE-ADA-000-SP

image shown is a representation only

MELEXIS

HALL SWITCHER LATCH SOT23
Supplier: MELEXIS
Matchcode: MLX92211LSE
Rutronik No.: ICIN3885
Unit Pack: 100
MOQ: 100
package: SOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3813 $
38.13 $

Prices

100 0.3813 $
200 0.3747 $
500 0.3649 $

Parameter

Type
Latch
Package
SOT23
Vcc(max)
24 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
1 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
10.2 mT
Bon(max)
17.1 mT
Vcc(min)
2.7 V
Top(min)
-40 °C
Boff(min)
-17,1 mT
Mounting
SMD
Boff(max)
-10,2 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?