Cart

MLX92211LSE-ADA-000-RE

MELEXIS MLX92211LSE-ADA-000-RE

image shown is a representation only

MELEXIS

HALL SWITCHER LATCH
Supplier: MELEXIS
Matchcode: MLX92211LSE
Rutronik No.: ICIN3886
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.467 $
1,401.00 $

Prices

3,000 0.467 $
6,000 0.456 $
12,000 0.45 $

Parameter

Type
Latch
Bon(min)
10.2 mT
Boff(min)
-17,1 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
1 mA
Hall elements
1
Bon(max)
17.1 mT
Boff(max)
-10,2 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?