Cart

MLX91210KDC-CAS-105-SP

MELEXIS MLX91210KDC-CAS-105-SP

image shown is a representation only

MELEXIS

Integrated current sensor
Supplier: MELEXIS
Matchcode: MLX91210KDC-CAS-105-SP
Rutronik No.: ICINOT1272
Unit Pack: 1
MOQ: 80
package: SOIC8
Packaging: INDIVIDUAL
On request
2.19 $
175.20 $

Parameter

Automotive
NO
Package
SOIC8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303370000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?