Cart

MLX91208LDC-CAL-000-RE

MELEXIS MLX91208LDC-CAL-000-RE

image shown is a representation only

MELEXIS

I-Sense High Speed P100-700mV/T
Supplier: MELEXIS
Matchcode: MLX91208LDC-CAL-000-RE
Rutronik No.: ICINOT1078
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
5,820.00 $

Prices

3,000 1.94 $
6,000 1.87 $

Parameter

Icc
11 µA
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
90303330900
Country
Malaysia
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?