Cart

MLX91205KDC-AAL-003-SP

MELEXIS MLX91205KDC-AAL-003-SP

image shown is a representation only

MELEXIS

I-SenseIC IMC-HALL 280V/mT
Supplier: MELEXIS
Matchcode: MLX91205KDC-AAL-003-SP
Rutronik No.: ICINOT1068
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.50 $
2.50 $

Prices

1 2.50 $
5,000 2.31 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
11 µA
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
90303330900
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?