Cart

MLX91205KDC-AAH-003-RE

MELEXIS MLX91205KDC-AAH-003-RE

image shown is a representation only

MELEXIS

I-SenseIC IMC-HALL 100V/mT
Supplier: MELEXIS
Matchcode: MLX91205KDC-AAH-003-RE
Rutronik No.: ICINOT1069
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
6,630.00 $

Prices

3,000 2.21 $
6,000 2.12 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
11 µA
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
90303330900
Country
Malaysia
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?