Cart

MLX90809LXG-EAD-003-RE

MELEXIS

P-Sensor Relativ 1bar RE An.
Supplier: MELEXIS
Matchcode: MLX90809LXG-EAD-003-RE
Rutronik No.: ICMEMS1099
Unit Pack: 1500
MOQ: 1500
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.049 bar
Top(min)
-40 °C
Top(max)
150 °C
Package
SMT
Automotive
AEC-Q(100)
Accuracy
1.5
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
8 mA
Mounting
DIP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
90262020000
Country
France
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?