Cart

MLX90809LXG-EAD-000-RE

MELEXIS

P-Sensor Relativ 1.05bar RE An.
Supplier: MELEXIS
Matchcode: MLX90809LXG-EAD-000-RE
Rutronik No.: ICMEMS1096
Unit Pack: 1500
MOQ: 1500
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.14 $
9,210.00 $

Prices

1,500 6.14 $
6,000 6.02 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.049 bar
Top(min)
-40 °C
Top(max)
150 °C
Package
SMT
Automotive
AEC-Q(100)
Vcc(max)
5.5 V
Accuracy
1.5
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
8 mA
Vcc(min)
4.5 V
Mounting
DIP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?