Cart

MLX90621ESF-BAB-000-SP

MELEXIS MLX90621ESF-BAB-000-SP

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER 2,6V RoHS
Supplier: MELEXIS
Matchcode: MLX90621ESF-BAB-000-SP
Rutronik No.: ICINOT1065
Unit Pack: 1
MOQ: 20
package: TO-39
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
35.28 $
705.60 $

Prices

20 35.28 $
100 32.35 $

Parameter

Resolution
16 bits
Accuracy
1
Interface
I²C
Vcc(min)
2.5 V
Vcc(max)
3.3 V
Top(max)
85 °C
Footprint
83.7 mm²
I(C)
5 mA
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?