Cart

MLX90621ESF-BAA-000-TU

MELEXIS

16X4 ThermalArraySensor 3V 120°
Supplier: MELEXIS
Matchcode: MLX90621ESF-BAA-000-TU
Rutronik No.: ICINOT1054
Unit Pack: 45
MOQ: 1035
package: TO-39
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Digital
Technology
MEMS
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365080990
Country
Philippines
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?