Cart

MLX90621ESF-BAA-000-SP

MELEXIS MLX90621ESF-BAA-000-SP

image shown is a representation only

MELEXIS

16X4 ThermalArraySensor 3V 120°
Supplier: MELEXIS
Matchcode: MLX90621ESF-BAA-000-SP
Rutronik No.: ICINOT1055
Unit Pack: 1
MOQ: 1
package: TO-39
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
43.04 $
43.04 $

Prices

1 43.04 $
100 39.46 $

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
85 °C
Package
TO-39
Automotive
NO
Technology
MEMS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?