Cart

MLX90614ESF-DCH-000-TU

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-DCH-000-TU
Rutronik No.: ICINOT1102
Unit Pack: 49
MOQ: 1029
package: TO-39
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
17.84 $
18,357.36 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Technology
MEMS
Interface
Digital
Package
TO-39
Resolution
10 bits
Accuracy
0.02 °C
Top(max)
85 °C
Icc
1.3 mA
Vcc(max)
3.6 V
Vcc(min)
2.6 V
Mounting
THT
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365080990
Country
Philippines
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?