Cart

MLX90614ESF-DCH-000-SP

MELEXIS MLX90614ESF-DCH-000-SP

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-DCH-000-SP
Rutronik No.: ICINOT1104
Unit Pack: 1
MOQ: 49
package: TO-39
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
22.70 $
1,112.30 $

Prices

49 22.70 $
100 20.81 $

Parameter

Resolution
10 bits
Accuracy
0.2
Interface
I²C
Vcc(min)
2.6 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
83.7 mm²
Icc
1.3 µA
I(C)
1.3 mA
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?