Cart

MLX90614ESF-DCC-000-SP

MELEXIS MLX90614ESF-DCC-000-SP

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-DCC-000-SP
Rutronik No.: ICINOT1187
Unit Pack: 1
MOQ: 1
package: TO-39
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
15.26 $
15.26 $

Prices

1 15.26 $
100 13.99 $

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
85 °C
Package
TO-39
Automotive
NO
Vcc(max)
3 V
Accuracy
0.5
Technology
MEMS
Icc
1.3 mA
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?