Cart

MLX90614ESF-DAA-000-TU

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-DAA-000-TU
Rutronik No.: ICINOT1177
Unit Pack: 55
MOQ: 1045
package: TO-39
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
MEMS
Resolution
0.5 bits
Accuracy
10
If
1.3 mA
Vcc(min)
2.6 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365080990
Country
Philippines
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?