Cart

MLX90614ESF-DAA-000-SP

MELEXIS MLX90614ESF-DAA-000-SP

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-DAA-000-SP
Rutronik No.: ICINOT1176
Unit Pack: 1
MOQ: 1
package: TO-39
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
11.45 $
11.45 $

Prices

1 11.45 $
100 10.50 $

Parameter

Resolution
10 bits
Accuracy
0.2
Interface
I²C
Vcc(min)
2.6 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
83.2 mm²
Icc
1.3 µA
I(C)
1.3 mA
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?