Cart

MLX90614ESF-BCF-000-TU

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-BCF-000-TU
Rutronik No.: ICINOT1058
Unit Pack: 53
MOQ: 1007
package: TO-39
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
16.60 $
16,716.20 $

Prices

1,007 16.60 $
5,035 16.29 $

Parameter

Interface
Digital
Top(max)
85 °C
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365080990
Country
Philippines
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?