Cart

MLX90367LDC-ABS-090-RE

MELEXIS MLX90367LDC-ABS-090-RE

image shown is a representation only

MELEXIS

HallLinear SENT, Programm
Supplier: MELEXIS
Matchcode: MLX90367LDC
Rutronik No.: ICIN3881
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
6,600.00 $

Prices

3,000 2.20 $
6,000 2.14 $
12,000 2.11 $

Parameter

Icc
6 mA
B(max)
100 mT
Output
2
Package
SOIC8
B(max)
ANALOG PWM
Vcc(max)
5.5 V
Top(max)
125 °C
Sensitivity
progam
SetPoints
JA
Automotive
AEC-Q(100)
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?