Cart

MLX90366LVS-ADS-253-RE

MELEXIS MLX90366LVS-ADS-253-RE

image shown is a representation only

MELEXIS

TRIAXIS Linear Rotary SENT
Supplier: MELEXIS
Matchcode: MLX90366LVS-ADS-253-RE
Rutronik No.: ICIN3725
Unit Pack: 2500
MOQ: 2500
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
4.5 V
Top(max)
150 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
SENT
SetPoints
JA
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
10 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
3A001A2
Customs Tariff No.
85423111000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?