Cart

MLX90365LGO-ABD-000-SP

MELEXIS MLX90365LGO-ABD-000-SP

image shown is a representation only

MELEXIS

HallLinear Analog,PWM, Program
Supplier: MELEXIS
Matchcode: MLX90365LGO
Rutronik No.: ICIN3842
Unit Pack: 80
MOQ: 80
package: TSSOP16
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.54 $
443.20 $

Prices

80 5.54 $
240 5.44 $
560 5.30 $

Parameter

Icc
6 mA
B(max)
100 mT
Output
2
Package
TSSOP16
B(max)
ANALOG PWM
Vcc(max)
5.5 V
Top(max)
150 °C
Sensitivity
progam
SetPoints
JA
Automotive
AEC-Q(100)
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?