Cart

MLX90365LGO-ABD-000-RE

MELEXIS MLX90365LGO-ABD-000-RE

image shown is a representation only

MELEXIS

HallLinear Analog,PWM, Program
Supplier: MELEXIS
Matchcode: MLX90365LGO
Rutronik No.: ICIN3832
Unit Pack: 4500
MOQ: 4500
package: TSSOP-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.28 $
28,260.00 $

Prices

4,500 6.28 $
31,500 6.22 $

Parameter

Vcc(min)
4.5 V
Top(max)
150 °C
Package
TSSOP-16
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG PWM
SetPoints
JA
Packaging
REEL
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
6 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?