Cart

MLX90365KGO-ABD-000-SP

MELEXIS MLX90365KGO-ABD-000-SP

image shown is a representation only

MELEXIS

HallLinear Analog,PWM, Program
Supplier: MELEXIS
Matchcode: MLX90365KGO
Rutronik No.: ICIN3858
Unit Pack: 80
MOQ: 80
package: TSSOP16
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.78 $
462.40 $

Parameter

Vcc(min)
4.5 V
Top(max)
125 °C
Package
TSSOP16
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG PWM
SetPoints
JA
Packaging
BULK
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
6 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?