Cart

MLX90365KGO-ABD-000-RE

MELEXIS MLX90365KGO-ABD-000-RE

image shown is a representation only

MELEXIS

HallLinear Analog,PWM, Program
Supplier: MELEXIS
Matchcode: MLX90365KGO
Rutronik No.: ICIN3859
Unit Pack: 4500
MOQ: 4500
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.43 $
24,435.00 $

Prices

4,500 5.43 $
9,000 5.29 $
13,500 5.20 $

Parameter

Icc
6 mA
B(max)
100 mT
Output
2
Package
TSSOP16
B(max)
ANALOG PWM
Vcc(max)
5.5 V
Top(max)
125 °C
Sensitivity
progam
SetPoints
JA
Automotive
AEC-Q(100)
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?