Cart

MLX90363KGO-ABB-000-RE

MELEXIS MLX90363KGO-ABB-000-RE

image shown is a representation only

MELEXIS

HallLinear SPI TSSOP16 Program
Supplier: MELEXIS
Matchcode: MLX90363KGO-ABB-000-RE
Rutronik No.: ICIN3894
Unit Pack: 4500
MOQ: 4500
package: SOIC8
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
4.5 V
Top(max)
125 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG PWM
SetPoints
JA
Packaging
REEL
Leadfree Defin.
RoHS-conform
B(max)
126 mT
Icc
12.5 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?