Cart

MLX90316KDC-BCG-100-TU

MELEXIS MLX90316KDC-BCG-100-TU

image shown is a representation only

MELEXIS

HallLinear Analog, PWM, Serial
Supplier: MELEXIS
Matchcode: MLX90316KDC
Rutronik No.: ICIN3723
Unit Pack: 1040
MOQ: 1040
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.61 $
2,714.40 $

Prices

1,040 2.61 $
2,080 2.54 $

Parameter

Icc
11 mA
B(max)
100 mT
Output
2
Package
SOIC8
B(max)
ANALOG PWM
Vcc(max)
5.5 V
Top(max)
125 °C
Sensitivity
progam
SetPoints
JA
Automotive
AEC-Q(100)
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?