Cart

MLX90294GVA-ADC-001-SP

MELEXIS

Hall Effekt Speed Program
Supplier: MELEXIS
Matchcode: MLX90294GVA
Rutronik No.: ICIN3794
Unit Pack: 100
MOQ: 100
package: VA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
Program
Package
VA
Vcc(max)
16 V
Top(max)
150 °C
Automotive
AEC-Q(100)
Icc
3 mA
Hall elements
3
Configuration
3-Wire
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?