Cart

MLX90290LSE-AAA-XXX-SP

MELEXIS

HallLinear Analog, Preprogram
Supplier: MELEXIS
Matchcode: MLX90290LSE
Rutronik No.: ICIN3767
Unit Pack: 100
MOQ: 100
package: TSOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
150 °C
Package
TSOT23
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG PWM
SetPoints
JA
Packaging
BULK
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
11 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?