Cart

MLX90248ESE-EBA-000-RE

MELEXIS MLX90248ESE-EBA-000-RE

image shown is a representation only

MELEXIS

HallSwitch Omnipolar
Supplier: MELEXIS
Matchcode: MLX90248ESE
Rutronik No.: ICIN3679
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.3478 $
1,043.40 $

Parameter

Type
OMNIPOLAR
Bon(min)
1.1 mT
Boff(min)
0.8 mT
Vcc(min)
1.5 V
Top(max)
85 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Hall elements
1
Bon(max)
6 mT
Boff(max)
5.7 mT
Top(min)
-40 °C
Vcc(max)
3.6 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?