Cart

MLX90248ELD-EBA-000-SP

MELEXIS MLX90248ELD-EBA-000-SP

image shown is a representation only

MELEXIS

HallSwitch Omnipolar
Supplier: MELEXIS
Matchcode: MLX90248ELD
Rutronik No.: ICIN3710
Unit Pack: 1
MOQ: 100
package: SOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3948 $
39.48 $

Prices

100 0.3948 $
200 0.388 $
500 0.3778 $

Parameter

Type
OMNIPOLAR
Bon(min)
1.1 mT
Boff(min)
0.8 mT
Vcc(min)
1.5 V
Top(max)
85 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Hall elements
1
Bon(max)
6 mT
Boff(max)
5.7 mT
Top(min)
-40 °C
Vcc(max)
3.6 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?