Cart

MLX90248ELD-EBA-000-RE

MELEXIS

HallSwitch Omnipolar
Supplier: MELEXIS
Matchcode: MLX90248ELD
Rutronik No.: ICIN3709
Unit Pack: 5000
MOQ: 5000
package: UTQFN-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3528 $
1,764.00 $

Prices

5,000 0.3528 $
30,000 0.3496 $

Parameter

Type
OMNIPOLAR
Package
UTQFN-6L
Vcc(max)
3.6 V
Top(max)
85 °C
Automotive
NO
Hall elements
1
Configuration
3-Wire
Bon(min)
1.1 mT
Bon(max)
6 mT
Vcc(min)
1.5 V
Top(min)
-40 °C
Boff(min)
0.8 mT
Mounting
SMD
Boff(max)
5.7 mT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?