Cart

MLX90242LUA-GAA-000-SP

MELEXIS MLX90242LUA-GAA-000-SP

image shown is a representation only

MELEXIS

HallLinear Analog,Preprogrammed
Supplier: MELEXIS
Matchcode: MLX90242LUA
Rutronik No.: ICIN3837
Unit Pack: 100
MOQ: 100
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2018
1.0704 $
107.04 $
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
150 °C
Package
TO92
Automotive
AEC-Q(100)
Sensitivity
HAL
B(max)
ANALOG PWM
SetPoints
No
Packaging
BULK
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
2.5 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
B(min)
39 mV/mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?