Cart

MLX90132RLQ-AEA-000-RE

MELEXIS MLX90132RLQ-AEA-000-RE

image shown is a representation only

MELEXIS

13,56MHZ TRANSC.IC-40/105
Supplier: MELEXIS
Matchcode: MLX90132RLQ-REEL
Rutronik No.: ICRFID1445
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
12.23 $
12.23 $

Prices

1 12.23 $
10 8.31 $
50 6.11 $
100 5.14 $

13,56MHZ TRANSC.IC-40/105 Description

The Melexis MLX90132 is a 13.56MHz, fully integrated and multi-protocol NFC transceiver IC. It has been designed to support a large scope of protocols enabling the NFC functionality.


The MLX90132 supports

  • Reader/Writer mode: to read-out NFC tags compliant to the technologies NFC-A, NFC-B, NFC-F and ISO/IEC15693

  • Card emulation mode: to emulate NFC tags compliant to the technologies NFC-A, NFC-B and NFC-F

  • Peer-to-Peer mode: to communicate with NFC compliant active devices (e.g. smartphones)


The dual driver architecture of the MLX90132 requires minimal numbers of external components and allows the transmitter to provide up to 300 milliwatts RF power to an appropriate antenna load. This delivered power is suitable for most short to mid-range applications.

Thanks to its embedded Field and Tag detectors, the MLX90132 features a very low-power consumption, reducing to a minimum the power dissipation of the final application. The MLX90132 also features an electromagnetic disturbance (EMD) algorithm, improving the performances in Reader/Writer or Peer-to-Peer modes.


The MLX90132 is packaged in a 5x5mm QFN package and is rated for operation over -40 to +105 °C. It is manufactured and qualified according to the AEC-Q100 automotive standard.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
SPI/UART
Supply voltage
2.7 to 5.5 V
Oper.temp.
-40 +105 °C
Dimension(LxW)
5x5 mm
Automotive
NO
Package
QFN5x5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?