MLX75123RLA-BAG-000-SP

Supplier: MELEXIS
Matchcode: MLX75123RLA-BAG-000-SP
Rutronik No.: ICINOS1216
Unit Pack: 1
MOQ: 1
package: AQFN
Packaging: REEL
Best Choice
Parameter
- Interface
- I²C
- Vcc(min)
- 1.8 V
- Vcc(max)
- 3.3 V
- If
- 1.28 mA
- Top(max)
- 105 °C
- Footprint
- 49 mm²
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- AQFN
- Leadfree Defin.
- 10
- Packaging
- REEL
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 130 weeks