Cart

MLX73290RLQ-BBM-000-SP

MELEXIS MLX73290RLQ-BBM-000-SP

image shown is a representation only

MELEXIS

TRANSC.FLEX FRONTEND 300/930MHZ
Supplier: MELEXIS
Matchcode: MLX73290-M-SAMPLE
Rutronik No.: ISM1582
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2019
8.27 $
8.27 $

Prices

1 8.27 $
10 6.29 $
50 3.80 $
100 2.98 $

Parameter

Frequency
300/930 MHz
Operat.temp.
-40 +105 °C
Package
QFN5x5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?