MLX72013KDC-AAA-000-RE

image shown is a representation only
Supplier: MELEXIS
Matchcode: MLX72013KDC-REEL
Rutronik No.: ISM1566
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
ASK/FSK TRANSMITTER 433MHZ SOIC Description
The Melexis MLX72013 ASK/FSK transmitter IC is designed for applications in the European 433 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard. It can also be used in other countries with similar standards like FCC part 15.231.
The transmitter's carrier frequency is
determined by the frequency of the reference crystal fref. The
integrated phase lock loop (PLL) synthesizer ensures that carrier
frequencies, ranging from 425 to 445 MHz, can be achieved. This is done
by using a crystal with a reference frequency according to fref = fc/N,
where N = 16 is the PLL feedback divider ratio.
Parameter
- Frequency
- 433 MHz
- Function
- ASK FSK
- Datarate
- 40 kbps
- Operat.temp.
- -40 +125 °C
- Package
- SOIC8
- Supply voltage
- 1,95 - 5,5 V
- P(out)
- 12 dBm
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Low power
- Y Y/N
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks