gefa MLX71121KLQ-AAA-000-TU MELEXIS | Rutronik24 Distributor
Cart

MLX71121KLQ-AAA-000-TU

MELEXIS MLX71121KLQ-AAA-000-TU

image shown is a representation only

MELEXIS

RECEIV.FIX 300/930MHZ -40/125°C
Supplier: MELEXIS
Matchcode: MLX71121KLQ-TUBE
Rutronik No.: ISM1570
Unit Pack: 1
MOQ: 1022
package: QFN5x5
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/17/2020
2.99 $
3,055.78 $

RECEIV.FIX 300/930MHZ -40/125°C Description

The Melexis MLX71121 is a multi-band, single-channel RF receiver based on a double-conversion superheterodyne architecture. It can receive FSK and ASK modulated signals.

The integrated circuit (IC) is designed for a variety of applications, for example in the European bands at 433 MHz and 868 MHz or for the use in North America or Asia, for example at 315 MHz, 447 MHz or 915 MHz.


The receiver’s extended temperature and supply voltage ranges make the device a perfect fit for automotive or similar applications where harsh environmental conditions are expected.

Parameter

Frequency
300/930 MHz
Function
OOK FSK
Datarate
100 kbps
Operat.temp.
-40 +125 °C
Package
QFN5x5
Supply voltage
2,1 - 5,5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?