Cart

MLX71120KLQ-AAA-000-RE

MELEXIS MLX71120KLQ-AAA-000-RE

image shown is a representation only

MELEXIS

RECEIV.MULTIB.300/930MHZ 40/125
Supplier: MELEXIS
Matchcode: MLX71120KLQ-REEL
Rutronik No.: ISM1569
Unit Pack: 5000
MOQ: 5000
package: QFN5x5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
9,750.00 $

RECEIV.MULTIB.300/930MHZ 40/125 Description

The Melexis MLX71120 is a multi-band, single-channel RF receiver based on a double-conversion superheterodyne architecture. It can receive FSK and ASK modulated signals.


The integrated circuit (IC) is designed for general purpose applications for example in the European bands at 433 MHz and 868 MHz or for similar applications in North America or Asia, for example at 315 MHz or 915 MHz. It is also well-suited for narrow-band applications according to the ARIB STD-T67 standard in the frequency range 426 MHz to 470 MHz.


The receiver’s extended temperature and supply voltage ranges make the device a perfect fit for automotive or similar applications where harsh environmental conditions are expected.

Parameter

Frequency
300/930 MHz
Function
ASK FSK
Operat.temp.
-40 +125 °C
Package
QFN5x5
Supply voltage
2,1 - 5,5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?