EVB90621

Supplier: MELEXIS
Matchcode: EVB90621
Rutronik No.: ICINOT1121
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: BOX
Parameter
- Interface
- USB
- If
- MEMS mA
- Top(max)
- 85 °C
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- INDIVIDUAL
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Philippines
- Supplier Lead time
- 6 weeks