Cart

EVB90621

MELEXIS

MLX90621 EVALUATION BOARD 16X4
Supplier: MELEXIS
Matchcode: EVB90621
Rutronik No.: ICINOT1114
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
206.21 $
206.21 $

Prices

1 206.21 $
5 204.20 $

Parameter

Interface
USB
Top(min)
-40 °C
Top(max)
85 °C
Package
INDIVIDUAL
Automotive
NO
Technology
MEMS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?