Cart

EVB74190-ABA

MELEXIS EVB74190-ABA

image shown is a representation only

MELEXIS

MLX74190 EVALUATION BOARD
Supplier: MELEXIS
Matchcode: MLX74190-EVALBOARD
Rutronik No.: ICRFID1459
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
501.64 $
501.64 $

Parameter

Oper.frequency
125 K Hz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
84719000000
Country
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?