Cart

DVK91208

MELEXIS

Evaluation Kit MLX91208
Supplier: MELEXIS
Matchcode: DVK91208
Rutronik No.: ICINOT1168
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
57.37 $
57.37 $

Prices

1 57.37 $
5 56.82 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
11 µA
Top(min)
-40 °C
Mounting
SMD
Footprint
150 mm²
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?