Cart

CSA-1VG-SP

MELEXIS CSA-1VG-SP

image shown is a representation only

MELEXIS

I-SenseIC IMC-HALL 280mV/mT
Supplier: MELEXIS
Matchcode: CSA-1VG-SP
Rutronik No.: ICINOT1124
Unit Pack: 1
MOQ: 80
package: SOIC8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
168.00 $

Prices

80 2.10 $
5,000 1.95 $

Parameter

Accuracy
0.2
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
11 µA
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?