Cart

BMOD0500P016B01

MAXWELL BMOD0500P016B01

image shown is a representation only

MAXWELL

BMOD 500F 16V 20% 416x157
Supplier: Maxwell Technologies
Matchcode: SUPM500F16V
Rutronik No.: KUK841
Unit Pack: 3
MOQ: 3
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
821.08 $
2,463.24 $

Prices

3 821.08 $
6 756.81 $

Parameter

C(N)
500 F
V(N)
16 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.0021 Ohm
T(A)max
65 °C
Height
179 mm
Length
418 mm
Width
68 mm
T(A)min
-40 °C
Balancing
ACTIVE
Tolerance
-0+20 %
ACN content
1.22 litre
Automotive
NO
Number of cells
6S
Leadfree Defin.
RoHS-conform
Stored energy
17.78 Wh
Packaging
BULK
Stored E/cell
2.96 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?