Cart

BMOD0006E160B02

MAXWELL BMOD0006E160B02

image shown is a representation only

MAXWELL

BMOD 5,8F 160V 20% 235x79x367
Supplier: Maxwell Technologies
Matchcode: SUPM5,8F160V
Rutronik No.: KUK810
Unit Pack: 3
MOQ: 3
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1,183.07 $
3,549.21 $

Parameter

C(N)
5.8 F
V(N)
160 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.22 Ohm
T(A)max
65 °C
Height
79 mm
Length
367 mm
Width
235 mm
T(A)min
-40 °C
Balancing
PASSIVE
Tolerance
-0+20 %
ACN content
1.5 litre
Automotive
NO
Number of cells
60S
Leadfree Defin.
RoHS-conform
Stored energy
20.62 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.34 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?