Cart

BCAP3400P285K05

MAXWELL BCAP3400P285K05

image shown is a representation only

MAXWELL

BCAP 3400F 2,85V 20% 60x138
Supplier: Maxwell Technologies
Matchcode: SUPS3400F2,85V
Rutronik No.: KUK894
Unit Pack: 1
MOQ: 15
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
55.80 $
837.00 $

Prices

15 55.80 $
20 54.35 $

Parameter

C(N)
3400 F
V(N)
2.85 V
Style
AXIAL
Mounting
WELDABLE
ESR(DC)
0.00028 Ohm
T(A)max
65 °C
Diameter
60.4 mm
Length
138 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Notes
DuraBlue
ACN content
0.2 litre
Automotive
NO
Number of cells
1S
Stored energy
3.84 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
3.84 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?