Cart

BCAP3000P270K04

MAXWELL BCAP3000P270K04

image shown is a representation only

MAXWELL

BCAP 3000F 2,7V 20% 60x138
Supplier: Maxwell Technologies
Matchcode: SUPS3000F2,7V
Rutronik No.: KUK696
Unit Pack: 15
MOQ: 15
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
82.71 $
1,240.65 $

Prices

15 82.71 $
30 77.68 $
45 76.24 $

Parameter

C(N)
3000 F
V(N)
2.7 V
Style
AXIAL
Mounting
SCREW
ESR(DC)
0.00029 Ohm
T(A)max
65 °C
Diameter
60.4 mm
Length
138 mm
T(A)min
-40 °C
Tolerance
-0+20 %
ACN content
0.2 litre
Automotive
NO
Number of cells
1S
Stored energy
3.04 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
3.04 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?