Cart

BCAP0100P270T01

MAXWELL BCAP0100P270T01

image shown is a representation only

MAXWELL

BCAP 100F 2,7V 20% 22x45/10
Supplier: Maxwell
Matchcode: SUPS100F2,7V10
Rutronik No.: KUK690
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/27/2019
11.07 $
11.07 $

Parameter

C(N)
100 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
THT
ESR(DC)
0.015 Ohm
T(A)max
65 °C
Diameter
22 mm
Height
45 mm
T(A)min
-40 °C
Tolerance
-20+20 %
ACN content
0.007 litre
Automotive
NO
Number of cells
1S
Stored energy
0.101 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.101 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?