Cart

BCAP0050P270T01

MAXWELL BCAP0050P270T01

image shown is a representation only

MAXWELL

BCAP 50F 2,7V 20% 18x40/7,5
Supplier: Maxwell Technologies
Matchcode: SUPS50F2,7V7,5
Rutronik No.: KUK689
Unit Pack: 1
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 04/22/2018
7.49 $
374.50 $

Prices

50 7.49 $
60 6.96 $
100 6.41 $
150 6.25 $
250 6.09 $

Parameter

C(N)
50 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.02 Ohm
T(A)max
65 °C
Diameter
18 mm
Height
40 mm
T(A)min
-40 °C
Tolerance
20 %
ACN content
0.004 litre
Automotive
NO
Number of cells
1S
Stored energy
0.051 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.051 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?