Cart

BCAP0010P270T01

MAXWELL BCAP0010P270T01

image shown is a representation only

MAXWELL

BCAP 10F 2,7V 20% 10x30/5
Supplier: Maxwell Technologies
Matchcode: SUPS10F2,7V5,0
Rutronik No.: KUK687
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.08 $
208.00 $

Prices

100 2.08 $
200 1.91 $
400 1.87 $
500 1.82 $
800 1.76 $

Parameter

C(N)
10 F
V(N)
2.7 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
ESR(DC)
0.075 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-20+20 %
ACN content
0.001 litre
Automotive
NO
Number of cells
1S
Stored energy
0.01 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.01 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?