Cart

TUNING KIT MPA104

MAXTENA

MPA104 TUNING KIT GPS 10x10
Supplier: Maxtena
Matchcode: MPA104 TUNING KIT GPS 10X10
Rutronik No.: WIREAC1568
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
59.40 $
59.40 $

Prices

1 59.40 $
5 55.44 $
10 52.93 $

Parameter

Antenna type
PATCH
Standard
GPS
Frequency
1575.45 Hz
Impedance
50 Ohm
Size
10 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?